Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LP 2950 ACZ3,3 :: Voltage regulator, +3.3 V, 0.1 A, TO-92

Item-No.: LP 2950 ACZ3,3
€0,33
Category of goods: 1 = discountable

LP2950-3.3 = LP2950CZ/ACZ

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • Low dropout
    • Design
    • Micropower
    • Mounting form
    • Z03A
    • Temperature range
    • -40 ... +125
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Supply voltage
    • -0.3 ... +30 VDC
    • Output voltage
    • 3.3 V DC
Low-dropout fixed voltage regulator
+3.3 V, 0.1 A
Enclosure: TO-92



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • Low dropout
    • Design
    • Micropower
    • Mounting form
    • Z03A
    • Temperature range
    • -40 ... +125
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Supply voltage
    • -0.3 ... +30 VDC
    • Output voltage
    • 3.3 V DC
Datasheet/manual