Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LMS 1587 CS-3,3 :: Voltage regulator, 3.3 V, 3 A, TO-263-3

Item-No.: LMS 1587 CS-3,3
€2,35
Category of goods: 1 = discountable

LMS1587CS-3,3-NOPB

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • Low dropout
    • Design
    • Fast
    • Mounting form
    • TS3B
    • Stability
    • 0.5
    • Temperature range
    • 0 ... 125
  • Implementation
    • Finish
    • TO-263-3
  • Electrical values
    • Input voltage
    • 13 VDC
    • Output voltage
    • 3.3 V DC
    • IF(AV)
    • 3 A
    • Thermal resistance
    • 0.65

LDO voltage regulator
Output voltage 3.3 V
Output current 3.0 A
Max. input voltage 13 V
Max. dropout voltage 1.3 V
Enclosure TO-263-3
Operating temperature 0 - +125°C
Minimum load current 10 mA
Typical voltage regulation 0.005%
Typical load control 0.05%



Manufacturer : TEXAS INSTRUMENTS
Factory number : LMS1587CS-3.3/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • Low dropout
    • Design
    • Fast
    • Mounting form
    • TS3B
    • Stability
    • 0.5
    • Temperature range
    • 0 ... 125
  • Implementation
    • Finish
    • TO-263-3
  • Electrical values
    • Input voltage
    • 13 VDC
    • Output voltage
    • 3.3 V DC
    • IF(AV)
    • 3 A
    • Thermal resistance
    • 0.65
Datasheet/manual