Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LMD 18400 N :: Motor driver, 1 A, 7 - 28 V, DIL-20

Item-No.: LMD 18400 N
€13,60
Category of goods: 1 = discountable

LMD 18400 N

  • Product Description
  • Technical information
  • General
    • Model
    • Motor driver
    • Type
    • High side
    • Design
    • 4 channels
    • Technology
    • DMOS
    • Mounting form
    • N20A
    • Temperature range
    • -25 ... +85
  • Implementation
    • Finish
    • DIL-20
  • Electrical values
    • Supply voltage
    • 7…28 VDC
    • IF(AV)
    • 1 A

Motor driver
Supply voltage 7 - 28 V
Output current 1 A
Enclosure DIL-20
Operating temperature -25 - +85°C



Manufacturer : TEXAS INSTRUMENTS
Factory number : LMD18400N/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Motor driver
    • Type
    • High side
    • Design
    • 4 channels
    • Technology
    • DMOS
    • Mounting form
    • N20A
    • Temperature range
    • -25 ... +85
  • Implementation
    • Finish
    • DIL-20
  • Electrical values
    • Supply voltage
    • 7…28 VDC
    • IF(AV)
    • 1 A
Datasheet/manual