Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LMD 18200 T :: Motor driver, 3 A, 12 - 55 V, TO-220-11

Item-No.: LMD 18200 T
€18,40
Category of goods: 1 = discountable

LMD 18200 T

  • Product Description
  • Technical information
  • General
    • Model
    • Motor driver
    • Type
    • H-Bridge
    • Design
    • 2 channels
    • Technology
    • DMOS
    • Mounting form
    • TA11B
    • Temperature range
    • -40 ... +125
  • Implementation
    • Finish
    • TO-220-11
  • Electrical values
    • Supply voltage
    • 12…55 VDC
    • IF(AV)
    • 3 A

Motor driver
Supply voltage 12 - 55 V
Output current 3 A
Enclosure TO-220-11
Operating temperature -40 - +125°C



Manufacturer : TEXAS INSTRUMENTS
Factory number : LMD18200T/NOPB
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Motor driver
    • Type
    • H-Bridge
    • Design
    • 2 channels
    • Technology
    • DMOS
    • Mounting form
    • TA11B
    • Temperature range
    • -40 ... +125
  • Implementation
    • Finish
    • TO-220-11
  • Electrical values
    • Supply voltage
    • 12…55 VDC
    • IF(AV)
    • 3 A
Datasheet/manual