Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LMC 6484 IM :: Operational amplifier, quad, 1.50 MHz, SO-14

Item-No.: LMC 6484 IM
€2,70
Category of goods: 1 = discountable

LMC 6484 IM

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Rail to rail
    • Design
    • 4x
    • Technology
    • CMOS
    • Mounting form
    • M14A
    • Temperature range
    • -40 ... +85
  • Implementation
    • Finish
    • SO-14
  • Electrical values
    • Supply voltage
    • 3 ... 15.5 VDC
    • Bandwidth
    • 1.5 MHz
    • Thermal resistance
    • 110

Operational amplifier
Design 4x
Bandwidth 1.50 MHz
Slew rate 0.9 V/µs
Enclosure SO-14
Supply voltage 3 - 15 V



Manufacturer : TEXAS INSTRUMENTS
Factory number : LMC6484IM/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Rail to rail
    • Design
    • 4x
    • Technology
    • CMOS
    • Mounting form
    • M14A
    • Temperature range
    • -40 ... +85
  • Implementation
    • Finish
    • SO-14
  • Electrical values
    • Supply voltage
    • 3 ... 15.5 VDC
    • Bandwidth
    • 1.5 MHz
    • Thermal resistance
    • 110
Datasheet/manual