Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 5050MK-2 :: MOSFET driver, SOT-23-6, 75 V, 265 µA

Item-No.: LM 5050MK-2
€2,60
Category of goods: 1 = discountable

LM 5050MK-2

  • Product Description
  • Technical information
  • General
    • Design
    • O-Ring FET-Controller
    • Temperature range
    • -40 ... +125
  • Implementation
    • Finish
    • SOT-23-6
  • Electrical values
    • Supply voltage
    • 6 ... 75 VDC
    • Output voltage
    • 12 V DC

MOSFET driver, O-ring FET controller

Number of outputs: 1
Max. output voltage: 12 V
Max. output current: 265 µA
Max. operating temperature: +125°C
Min. operating temperature: -40°C
Controller type: O-ring FET controller
Max. input voltage: 75 V
Min. input voltage: 6 V
Enclosure size: SOT-23
Mounting type: SMD
Number of pins: 6



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM5050MK-2/NOPB
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Design
    • O-Ring FET-Controller
    • Temperature range
    • -40 ... +125
  • Implementation
    • Finish
    • SOT-23-6
  • Electrical values
    • Supply voltage
    • 6 ... 75 VDC
    • Output voltage
    • 12 V DC
Datasheet/manual