Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 4040 CIZ-5,0 :: Voltage reference, 5 V, TO-92

Item-No.: LM 4040 CIZ-5,0
€0,65
Category of goods: 1 = discountable

LM 4040 CIZ-5,0

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage reference
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Output voltage
    • 5.0 V DC

Voltage reference
Output voltage 5 V
Tolerance 5 mV
Enclosure TO-92
Stability 100 ppm/°C



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM4040CIZ-5.0/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage reference
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Output voltage
    • 5.0 V DC
Datasheet/manual