Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 3940 IS3,3 :: Voltage regulator, +3.3 V, 1 A, D²Pak

Item-No.: LM 3940 IS3,3
€1,75
Category of goods: 1 = discountable

LM 3940 IS3,3

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Low drop
  • Implementation
    • Finish
    • D²PAK

LDO voltage regulator
Low-dropout regulator
Output voltage 3.3 V
Output current 1 A
Max. input voltage 7.5 V
Max. dropout voltage 1 V
Enclosure TO-263
Operating temperature -40 - +125°C



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM3940IS-3.3/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Low drop
  • Implementation
    • Finish
    • D²PAK
Datasheet/manual