Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 3940 IMP-3,3 :: Voltage regulator, +3.3 V, 1 A, SOT223 (L52B)

Item-No.: LM 3940 IMP-3,3
€1,15
Category of goods: 1 = discountable

LM 3940 IMP-3,3

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Low drop
  • Implementation
    • Finish
    • SOT-223
  • Electrical values
    • Input voltage
    • Max. 7,5 VDC
    • Bandwidth
    • 1 MHz

Low­dropout regulator
Output voltage 3.3 V
Output current 1 A
Max. input voltage 7.5 V
Max. dropout voltage 1 V
Enclosure SOT-223
Operating temperature -40 - +125°C



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM3940IMP-3.3/NOPB
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Low drop
  • Implementation
    • Finish
    • SOT-223
  • Electrical values
    • Input voltage
    • Max. 7,5 VDC
    • Bandwidth
    • 1 MHz
Datasheet/manual