Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 3578 AM :: Voltage regulator, 0.75 A, 100 kHz, SO-8

Item-No.: LM 3578 AM
€1,55
Category of goods: 1 = discountable

LM 3578 AM

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
  • Implementation
    • Finish
    • SO-8

Voltage regulator
Output current 0.75 A
Enclosure SO-8
Adjustable version
Input voltage 2 - 40 V
Switching frequency -100 kHz



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM3578AM/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
  • Implementation
    • Finish
    • SO-8
Datasheet/manual