0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 3402 MR :: LED driver, 0.5 A, SO-8

Item-No.: LM 3402 MR
€1,90
Category of goods: 1 = discountable

LM 3402 MR

  • Product Description
  • Technical information
  • General
    • Type
    • LED driver
  • Implementation
    • Finish
    • SO-8
LED driver
Input voltage 6 - 42 V
Enclosure SO-8
Output voltage adjustable
Operating temperature -40 - +125°C
Output current 0.5 A



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM3402MRX/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED driver
  • Implementation
    • Finish
    • SO-8
Datasheet/manual