Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2940 CT5 :: Voltage regulator, +5.0 V, 1 A, TO-220

Item-No.: LM 2940 CT5
€0,63
Category of goods: 1 = discountable

LM2940CT-5.0 = LM2940-5.0

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
  • Implementation
    • Finish
    • TO-220
  • Electrical values
    • Output voltage
    • 5.0 V DC

Low-dropout fixed voltage regulator +5.0 V, 1 A
Enclosure: TO-220



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
  • Implementation
    • Finish
    • TO-220
  • Electrical values
    • Output voltage
    • 5.0 V DC
Datasheet/manual