Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2937 ET2,5 :: Voltage regulator, +2.5 V, 0.5 A, TO-220

Item-No.: LM 2937 ET2,5
€1,25
Category of goods: 1 = discountable

LM 2937 ET2,5

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
  • Implementation
    • Finish
    • TO-220
  • Electrical values
    • Output voltage
    • 2.5 V DC

Low-dropout voltage regulator, +2.5 V, 0.5 A
Enclosure: TO-220



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM2937ET-2.5/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
  • Implementation
    • Finish
    • TO-220
  • Electrical values
    • Output voltage
    • 2.5 V DC
Datasheet/manual