Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2931 CD :: Voltage regulator, SO-8

Item-No.: LM 2931 CD
€0,40
Category of goods: 1 = discountable

LM 2931 CD

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
  • Implementation
    • Finish
    • SO-8

= LM 2931 CM
Voltage regulator (low drop regulator)
Enclosure: SO-8



Manufacturer : ON-SEMICONDUCTOR
Factory number : LM2931CD
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
  • Implementation
    • Finish
    • SO-8
Datasheet/manual