Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2931 AZ :: Voltage regulator, TO-92, 5.0 V

Item-No.: LM 2931 AZ
€0,48
Category of goods: 1 = discountable

LM2931AZ5.0 = LE50ABZ

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
  • Implementation
    • Finish
    • TO-92

Voltage regulator
Enclosure: TO-92



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
  • Implementation
    • Finish
    • TO-92
Datasheet/manual