Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2917 DIL :: Converter, F/V, DIL-14 (LM 2917-8)

Item-No.: LM 2917 DIL
€1,60
Category of goods: 1 = discountable

LM 2917 DIL

  • Product Description
  • Technical information
  • General
    • Type
    • Converter
  • Implementation
    • Finish
    • DIL-14

Frequency-to-voltage converter
Enclosure: DIL-14



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM2917N
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Converter
  • Implementation
    • Finish
    • DIL-14
Datasheet/manual