Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2903 M :: Comparator, dual, SO-8

Item-No.: LM 2903 M
€0,76
Category of goods: 1 = discountable

LM2903M/NOPB

  • Product Description
  • Technical information
  • General
    • Type
    • Comparator
    • Design
    • 2x
  • Implementation
    • Finish
    • SO-8

Comparator
Design 2x
Supply voltage 2 - 36 V
Delay time 400 ns
Enclosure SO-8
Description: low power, low offset



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM2903M/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Comparator
    • Design
    • 2x
  • Implementation
    • Finish
    • SO-8
Datasheet/manual