Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2902 M :: Operational amplifier, quad, SO-14

Item-No.: LM 2902 M
€0,94
Category of goods: 1 = discountable

LM 2902 M

  • Product Description
  • Technical information
  • General
    • Type
    • Operational amplifier
    • Design
    • 4x
  • Implementation
    • Finish
    • SO-14

Operational amplifier
Design 4x
Bandwidth 1 MHz
Slew rate 0.5 V/µs
Enclosure SO-14
Supply voltage 3 - 26 V



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM2902M/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Operational amplifier
    • Design
    • 4x
  • Implementation
    • Finish
    • SO-14
Datasheet/manual