Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2676 S-ADJ :: Voltage regulator, 3 A, 1.21 - 37 V, TO-263-7

Item-No.: LM 2676 S-ADJ
€5,20
Category of goods: 1 = discountable

LM2676S-ADJ-NOPB

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • TO-263-7

Voltage regulator
Step down
Output voltage 1.21 - 37 V
Output current 3 A
Enclosure TO-263-7
Input voltage 8 - 40 V
Switching frequency -260 kHz



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM2676S-ADJ/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • TO-263-7
Datasheet/manual