Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2675 N5,0 :: Voltage regulator, 1 A, 5 V, 45 VS, DIP-8

Item-No.: LM 2675 N5,0
€3,85
Category of goods: 1 = discountable

LM 2675 N5,0

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • DIP-8

Voltage regulator
Step down
Output voltage 5.0 V
Output current 1 A
Enclosure DIP-8
Input voltage 6.5 - 40 V
Switching frequency -260 kHz



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM2675N-5.0/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • DIP-8
Datasheet/manual