Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2576 T5,0 :: Voltage regulator, TO-220-5

Item-No.: LM 2576 T5,0
€1,25
Category of goods: 1 = discountable

LM 2576 T5,0

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • TO-220-5

Voltage regulator, 3 A
Step down
Enclosure: TO-220-5

(Replacement type: P3596L-5.0)



Manufacturer : HTC
Factory number : LM2576T-5.0
Package weight : 0.0026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • TO-220-5
Datasheet/manual