Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2575 T-ADJ :: Voltage regulator, 1 A, 1.23 - 37 V, 45 VS, TO-220-5

Item-No.: LM 2575 T-ADJ
€1,15
Category of goods: 1 = discountable

P3596-ADJ = LM2575T-ADJ

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • TO-220-5

Voltage regulator, 1 A, 1.23 - 37 V, 45 VS
Enclosure: TO-220-5 (P3596LAD)



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • TO-220-5