Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2575 N-ADJ :: Voltage regulator, 1 A, 1.23 - 37 V, 45 VS, DIL-16

Item-No.: LM 2575 N-ADJ
€2,50
Category of goods: 1 = discountable

LM 2575 N-ADJ

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • DIL-16

Voltage regulator, 1 A, 1.23 - 37 V, 45 VS
Enclosure: DIL-16



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM2575N-ADJ/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • DIL-16
Datasheet/manual