Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 2574 N5 :: Voltage regulator, 0.5 A, 5 V, 45 VS, DIP-8

Item-No.: LM 2574 N5
€1,15
Category of goods: 1 = discountable

LM2574N-5.0 = LM2574N5G

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • DIP-8

Voltage regulator, 0.5 A, 5 V, 45 VS
Enclosure: DIP-8



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • DIP-8
Datasheet/manual