Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 25574 MT :: SIMPLE SWITCHER® 42V, 0.5A Step-Down

Item-No.: LM 25574 MT
€1,80



Bargain Item!
Limited amount available.

LM 25574 MT

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • TSSOP-16
Switching Regulators
Output voltage 1,225 V
Output current 0.5 A
Package TSSOP-16
Input voltage 6-42 V
Operating temperature -40 - +125 ° C
0,050 -1 MHz switching frequency
Reference Voltage 1.25 V ± 1.5%
Regulator output voltage 6.85-7.45 V
Buck Switch Rds (on) Max 660 O



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM25574MT/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • TSSOP-16
Datasheet/manual