0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 20133 MH :: 3A, PowerWise® Synchronous Buck Regulator

Item-No.: LM 20133 MH
€2,55
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

LM 20133 MH

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • TSSOP-16
Switching Regulators
Output voltage of 0.8-5 V
Output current 3 A
Package TSSOP-16EX
Adjustable version
2.95-5.5 V input voltage
Switching frequency 410 kHz
Operating temperature -40 - +125 ° C



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM20133MH/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage regulator
    • Design
    • Step down
  • Implementation
    • Finish
    • TSSOP-16
Datasheet/manual