Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 1877 :: Audio amplifier, dual, DIL-14

Item-No.: LM 1877
€1,99
Category of goods: 1 = discountable

LM 1877

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 2 channels
    • Housing
    • DIL-14
    • Mounting form
    • N14A
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 6…24 VDC
    • Output power
    • 2x 2 W

Dual audio amplifier
Enclosure: DIL-14



Manufacturer : NATIONAL SEMICONDUCTOR
Factory number : LM1877N-9
Package weight : 0.0011 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 2 channels
    • Housing
    • DIL-14
    • Mounting form
    • N14A
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 6…24 VDC
    • Output power
    • 2x 2 W
Datasheet/manual