Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 1876 :: Audio amplifier, stereo, TO-220-15

Item-No.: LM 1876
€7,15
Category of goods: 1 = discountable

LM 1876

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 2 channels
    • Housing
    • TO-220-15
    • Mounting form
    • TF15B
    • Temperature range
    • -20 ... +85
  • Electrical values
    • Supply voltage
    • 20…64 VDC
    • Output power
    • 2x 20 W
    • Thermal resistance
    • 2

2 x 20 W audio amplifier with standby and mute modes
Enclosure: TO-220-15



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM1876TF/NOPB
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 2 channels
    • Housing
    • TO-220-15
    • Mounting form
    • TF15B
    • Temperature range
    • -20 ... +85
  • Electrical values
    • Supply voltage
    • 20…64 VDC
    • Output power
    • 2x 20 W
    • Thermal resistance
    • 2
Datasheet/manual