Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 1458 N :: Operational amplifier, dual, DIP8

Item-No.: LM 1458 N
€0,32
Category of goods: 1 = discountable

LM 1458 N

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Dual
    • Housing
    • DIL-8
    • Mounting form
    • N08E
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Input voltage
    • -15 ... +15 VDC
    • Supply voltage
    • -18 ... +18 VDC
    • Bandwidth
    • 1 MHz
    • Performance
    • 0.5 W

Operational amplifier
Design 2x
Bandwidth 1 MHz
Slew rate 0.5 V/µs
Enclosure DIL-8
Supply voltage 6 - 36 V



Manufacturer : TEXAS INSTRUMENTS
Factory number : MC1458P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Dual
    • Housing
    • DIL-8
    • Mounting form
    • N08E
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Input voltage
    • -15 ... +15 VDC
    • Supply voltage
    • -18 ... +18 VDC
    • Bandwidth
    • 1 MHz
    • Performance
    • 0.5 W
Datasheet/manual