Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 1203 :: Video amplifier, DIL-28

Item-No.: LM 1203
€1,60
Category of goods: 1 = discountable

LM1203N = LM1203BN

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Video
    • Design
    • RGB broadband
    • Housing
    • DIL-28
    • Mounting form
    • NA28F
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Input voltage
    • 10,8…13,2 VDC
    • IF(AV)
    • 0.028 A
    • Performance
    • 2.5 W
    • Thermal resistance
    • 50

RGB video amplifier
Enclosure: DIL-28



Package weight : 0.0015 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Video
    • Design
    • RGB broadband
    • Housing
    • DIL-28
    • Mounting form
    • NA28F
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Input voltage
    • 10,8…13,2 VDC
    • IF(AV)
    • 0.028 A
    • Performance
    • 2.5 W
    • Thermal resistance
    • 50
Datasheet/manual