Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 1117 MP5,0 :: Voltage regulator, low drop, SOT-223

Item-No.: LM 1117 MP5,0
€0,86
Category of goods: 1 = discountable

LM 1117 MP5,0

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • Low dropout
    • Design
    • Linear
    • Housing
    • SOT-223
    • Mounting form
    • MP04A
    • Stability
    • 0.5
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • 15 VDC
    • Output voltage
    • 5 V DC
    • IF(AV)
    • 0.8 A
    • Thermal resistance
    • 15

LDO voltage regulator
Output voltage 5 V
Output current 0.8 A
Max. input voltage 15 V
Max. dropout voltage 1.3 V
Enclosure SOT-223
Operating temperature 0 - +125°C
Dropout voltage 1.2 V @ Iout = 800 mA
Quiescent current: 10 mA



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM1117MP-5.0/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • Low dropout
    • Design
    • Linear
    • Housing
    • SOT-223
    • Mounting form
    • MP04A
    • Stability
    • 0.5
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • 15 VDC
    • Output voltage
    • 5 V DC
    • IF(AV)
    • 0.8 A
    • Thermal resistance
    • 15
Datasheet/manual