Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 1085 IT5,0 :: Voltage regulator, low drop, TO-220

Item-No.: LM 1085 IT5,0
€1,85
Category of goods: 1 = discountable

LM 1085 IT5,0

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • Low dropout
    • Design
    • Positive
    • Housing
    • TO-220
    • Mounting form
    • T03B
    • Stability
    • 0.5
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • 30 VDC
    • Output voltage
    • 5 V DC
    • IF(AV)
    • 3 A
    • Thermal resistance
    • 0.7

Low-dropout voltage regulator, +5.0 V, 3 A
Enclosure: TO-220



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM1085IT-5.0/NOPB 
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • Low dropout
    • Design
    • Positive
    • Housing
    • TO-220
    • Mounting form
    • T03B
    • Stability
    • 0.5
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • 30 VDC
    • Output voltage
    • 5 V DC
    • IF(AV)
    • 3 A
    • Thermal resistance
    • 0.7
Datasheet/manual