Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 837 M :: Operational amplifier, quad, SO-14

Item-No.: LM 837 M
€0,95
Category of goods: 1 = discountable

LM 837 M

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Operational amplifier
    • Design
    • 4x
    • Temperature range
    • -40 ... +85
  • Implementation
    • Finish
    • SO-14
  • Electrical values
    • Supply voltage
    • 3 - 18 VDC
    • Input voltage
    • ±15 VDC
    • Output voltage
    • ±10 - ±13,5 V DC
    • Igf
    • 10 - 15 mA
    • Bandwidth
    • 15, 25 MHz

Operational amplifier
Design 4x
Bandwidth 25 MHz
Slew rate 10 V/µs
Enclosure SO-14
Supply voltage 3 - 18 V



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM837M/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Operational amplifier
    • Design
    • 4x
    • Temperature range
    • -40 ... +85
  • Implementation
    • Finish
    • SO-14
  • Electrical values
    • Supply voltage
    • 3 - 18 VDC
    • Input voltage
    • ±15 VDC
    • Output voltage
    • ±10 - ±13,5 V DC
    • Igf
    • 10 - 15 mA
    • Bandwidth
    • 15, 25 MHz
Datasheet/manual