Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 833 N :: Operational amplifier, dual, DIP-8

Item-No.: LM 833 N
€0,44
Category of goods: 1 = discountable

LM 833 N

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Low noise
    • Design
    • 2x
    • Temperature range
    • -40 ... +105
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • ±2,5 - ±15 VDC
    • Input voltage
    • ±15 VDC
    • Frequency range
    • 15 MHz

Low-noise dual operational amplifier
Enclosure: DIP-8



Manufacturer : ON-SEMICONDUCTOR
Factory number : LM833N
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Low noise
    • Design
    • 2x
    • Temperature range
    • -40 ... +105
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • ±2,5 - ±15 VDC
    • Input voltage
    • ±15 VDC
    • Frequency range
    • 15 MHz
Datasheet/manual