reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 567 DIP :: Tone decoder, DIP-8 = KA 567 = DBL 567

Item-No.: LM 567 DIP
€1,10
Category of goods: 1 = discountable

NE567 = LM567CN = KA567

  • Product Description
  • Technical information
  • General
    • Model
    • tone decoder
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • 4,75 - 9 VDC
  • Measuring range
    • Frequency
    • 500 kHz

Tone decoder
Enclosure: DIP-8



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • tone decoder
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • 4,75 - 9 VDC
  • Measuring range
    • Frequency
    • 500 kHz
Datasheet/manual