Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 395-220 :: Power transistor, TO-220 (T03B)

Item-No.: LM 395-220
€3,20
Category of goods: 1 = discountable

LM 395-220

  • Product Description
  • Technical information
  • General
    • Model
    • Power transistor
    • Temperature range
    • 0...+125
  • Implementation
    • Finish
    • TO-220
  • Electrical values
    • Supply voltage
    • 36 VDC
    • Output Current
    • 1 A
    • Igf
    • 2,0 - 10 mA

Reliable power transistor
Enclosure: TO-220



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM395T
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Model
    • Power transistor
    • Temperature range
    • 0...+125
  • Implementation
    • Finish
    • TO-220
  • Electrical values
    • Supply voltage
    • 36 VDC
    • Output Current
    • 1 A
    • Igf
    • 2,0 - 10 mA
Datasheet/manual