Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 393 D SMD :: Comparator, dual, SO-8

Item-No.: LM 393 D SMD
€0,15
Category of goods: 1 = discountable

LM393D = LM393

  • Product Description
  • Technical information
  • General
    • Model
    • Comparator
    • Type
    • Low power
    • Design
    • 2x
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • SO-8
  • Electrical values
    • Supply voltage
    • 2 - 36, ±1 - ±18 VDC
    • Input voltage
    • -0,3 - 36 VDC

Low-power dual comparator
Enclosure: SO-8



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Comparator
    • Type
    • Low power
    • Design
    • 2x
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • SO-8
  • Electrical values
    • Supply voltage
    • 2 - 36, ±1 - ±18 VDC
    • Input voltage
    • -0,3 - 36 VDC
Datasheet/manual