Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 389 DIL :: Audio amplifier, DIL-18

Item-No.: LM 389 DIL
€0,67
Category of goods: 1 = discountable

LM 389 DIL

  • Product Description
  • Technical information
  • General
    • Model
    • Audio amplifier
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • DIL-18
  • Electrical values
    • Supply voltage
    • 4 - 12 VDC
    • Input voltage
    • ±4 VDC
    • Igf
    • 6 - 12 mA
    • Output power
    • 0,25 -0,5 W
  • Measuring range
    • Frequency
    • 250 kHz

Low-voltage audio amplifier
Enclosure: DIL-18



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM389N
Package weight : 0.0012 kg
RoHS : conform
Technical information
  • General
    • Model
    • Audio amplifier
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • DIL-18
  • Electrical values
    • Supply voltage
    • 4 - 12 VDC
    • Input voltage
    • ±4 VDC
    • Igf
    • 6 - 12 mA
    • Output power
    • 0,25 -0,5 W
  • Measuring range
    • Frequency
    • 250 kHz
Datasheet/manual