Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 385-Z2,5 :: Voltage reference, TO-92

Item-No.: LM 385-Z2,5
€0,40
Category of goods: 1 = discountable

LM385Z-2,5

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • 2-terminal
    • Design
    • Fixed
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Output voltage
    • 1,2 - 2,5 V DC

2.5 V micro-power voltage reference
Enclosure: TO-92



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • 2-terminal
    • Design
    • Fixed
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Output voltage
    • 1,2 - 2,5 V DC
Datasheet/manual