Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 340 T5,0 :: Voltage regulator, linear, TO-220

Item-No.: LM 340 T5,0
€0,99
Category of goods: 1 = discountable

LM 340 T5,0

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • 3-terminal
    • Design
    • Linear
    • Temperature range
    • 0 to 150
  • Implementation
    • Finish
    • TO-220
  • Electrical values
    • Input voltage
    • 10, 19, 23 VDC
    • Output voltage
    • 5, 12, 15 V DC
    • Output Current
    • 1 A

Voltage regulator
Output voltage 5 V
Output current 1 A
Max. input voltage 35 V
Enclosure TO-220
Operating temperature 0 - +125°C



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM340T-5.0/NOPB
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • 3-terminal
    • Design
    • Linear
    • Temperature range
    • 0 to 150
  • Implementation
    • Finish
    • TO-220
  • Electrical values
    • Input voltage
    • 10, 19, 23 VDC
    • Output voltage
    • 5, 12, 15 V DC
    • Output Current
    • 1 A
Datasheet/manual