Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 338 TO220 :: Voltage regulator, adjustable, TO-220

Item-No.: LM 338 TO220
€1,65
Category of goods: 1 = discountable

LM 338 TO220


3-terminal 5 A adjustable voltage regulator
Enclosure: TO-220



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM338T/NOPB
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual