Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 337-220 :: Voltage regulator, negative, TO-220 = LM 237-220

Item-No.: LM 337-220
€0,43
Category of goods: 1 = discountable

LM 337-220

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • 3-terminal
    • Design
    • Adjustable
    • Temperature range
    • -25 ... +125
  • Implementation
    • Finish
    • TO-220
  • Electrical values
    • Input voltage
    • 1,2 - 37 VDC
    • Output voltage
    • 1,2 - 37 V DC
    • Output Current
    • 1,5 A

3-terminal voltage regulator
Enclosure: TO-220



Manufacturer : FUJITSU-SIEMENS
Factory number : LM337-220
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • 3-terminal
    • Design
    • Adjustable
    • Temperature range
    • -25 ... +125
  • Implementation
    • Finish
    • TO-220
  • Electrical values
    • Input voltage
    • 1,2 - 37 VDC
    • Output voltage
    • 1,2 - 37 V DC
    • Output Current
    • 1,5 A
Datasheet/manual