Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 336-Z5,0 :: Voltage reference, shunt diode, TO-92

Item-No.: LM 336-Z5,0
€0,23
Category of goods: 1 = discountable

LM 336-Z5,0

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • shunt diode
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • TO-92

5.0 V voltage reference, shunt diode
Enclosure: TO-92



Manufacturer : FUJITSU-SIEMENS
Factory number : LM336-Z5,0
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • shunt diode
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • TO-92
Datasheet/manual