Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 336 D2,5 :: Voltage reference, SO-8

Item-No.: LM 336 D2,5
€0,46
Category of goods: 1 = discountable

LM336D-2,5 = LM336M-2.5

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • reference diode
    • Temperature range
    • 0...+125
  • Implementation
    • Finish
    • SO-8

Reference voltage source 2.490 V +/-4% 20 ppm
Enclosure: SO-8



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • reference diode
    • Temperature range
    • 0...+125
  • Implementation
    • Finish
    • SO-8
Datasheet/manual