Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 334 M :: Current reference, SO-8

Item-No.: LM 334 M
€0,74
Category of goods: 1 = discountable

LM334M-NOPB

  • Product Description
  • Technical information
  • General
    • Model
    • current reference
    • Type
    • 3-terminal
    • Design
    • Adjustable
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • SO-8
  • Electrical values
    • Supply voltage
    • 1 - 40 VDC

Current reference
Enclosure SO-8



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM334M/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • current reference
    • Type
    • 3-terminal
    • Design
    • Adjustable
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • SO-8
  • Electrical values
    • Supply voltage
    • 1 - 40 VDC
Datasheet/manual