Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 331 DIP :: Converter, V/F, DIP-8

Item-No.: LM 331 DIP
€0,67
Category of goods: 1 = discountable

KA331 = LM331N

  • Product Description
  • Technical information
  • General
    • Model
    • Converter
    • Design
    • Voltage to frequency
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • 5 - 40 VDC
  • Measuring range
    • Frequency
    • 100 kHz

Precision voltage­to-frequency converter
Enclosure: DIP-8



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Converter
    • Design
    • Voltage to frequency
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • 5 - 40 VDC
  • Measuring range
    • Frequency
    • 100 kHz
Datasheet/manual