Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 318 DIP :: Operational amplifier, DIP-8

Item-No.: LM 318 DIP
€0,57
Category of goods: 1 = discountable

LM318P = LM318

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • Multi-purpose
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Input voltage
    • ±5 - ±20 VDC
    • Output voltage
    • ±15 V DC
  • Measuring range
    • Frequency
    • 15000 kHz
Fast dual operational amplifier
Enclosure: DIP-8



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • Multi-purpose
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Input voltage
    • ±5 - ±20 VDC
    • Output voltage
    • ±15 V DC
  • Measuring range
    • Frequency
    • 15000 kHz
Datasheet/manual