Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 317 EMP :: Voltage regulator, linear, SOT-223

Item-No.: LM 317 EMP
€0,80
Category of goods: 1 = discountable

LM317EMP

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • 3-terminal
    • Design
    • Adjustable
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • SOT-223
  • Electrical values
    • Input voltage
    • -0,3 - 40 VDC
    • Output voltage
    • -0,3 - 40 V DC
    • Output Current
    • 1 A

Voltage regulator
Output voltage 1.2 - 37 V
Output current 1 A
Max. input voltage 40 V
Enclosure SOT-223
Operating temperature 0 - +125°C



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • 3-terminal
    • Design
    • Adjustable
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • SOT-223
  • Electrical values
    • Input voltage
    • -0,3 - 40 VDC
    • Output voltage
    • -0,3 - 40 V DC
    • Output Current
    • 1 A