Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 311 D SMD :: Comparator, SO-8

Item-No.: LM 311 D SMD
€0,18
Category of goods: 1 = discountable

LM311D

  • Product Description
  • Technical information
  • General
    • Model
    • Comparator
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • SO-8
  • Electrical values
    • Supply voltage
    • 36 VDC
    • Input voltage
    • ±15 VDC
    • Input current
    • 0,05 A

Voltage comparator
Enclosure: SO-8



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Comparator
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • SO-8
  • Electrical values
    • Supply voltage
    • 36 VDC
    • Input voltage
    • ±15 VDC
    • Input current
    • 0,05 A
Datasheet/manual