Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 293 DIP :: Comparator, dual, DIP-8

Item-No.: LM 293 DIP
€0,28
Category of goods: 1 = discountable

LM293P = LM293N

  • Product Description
  • Technical information
  • General
    • Model
    • Comparator
    • Design
    • 2x
    • Temperature range
    • -40 ... +85
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • 2 - 36 VDC
    • Igf
    • 0,4 - 1 mA

Low-power dual comparator
Enclosure: DIP-8



Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Model
    • Comparator
    • Design
    • 2x
    • Temperature range
    • -40 ... +85
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • 2 - 36 VDC
    • Igf
    • 0,4 - 1 mA
Datasheet/manual